Part Details for LT1963AES8-3.3 by Analog Devices Inc
Results Overview of LT1963AES8-3.3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AES8-3.3 Information
LT1963AES8-3.3 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1963AES8-3.3
LT1963AES8-3.3 CAD Models
LT1963AES8-3.3 Part Data Attributes
|
LT1963AES8-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AES8-3.3
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for LT1963AES8-3.3
This table gives cross-reference parts and alternative options found for LT1963AES8-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AES8-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1963ES8-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8 | LT1963AES8-3.3 vs LT1963ES8-3.3 |
LT1963AES8-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8 | LT1963AES8-3.3 vs LT1963AES8-3.3#TR |
LT1963ES8-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8 | LT1963AES8-3.3 vs LT1963ES8-3.3#TR |
LT1963ES8-3.3#TRPBF | Analog Devices Inc | Check for Price | 1.5A, Low Noise, Fast Transient Response LDO Regulators | LT1963AES8-3.3 vs LT1963ES8-3.3#TRPBF |
LT1963AES8-3.3#TRPBF | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963AES8-3.3 vs LT1963AES8-3.3#TRPBF |
LT1963ES8-3.3#TRPBF | Linear Technology | Check for Price | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963AES8-3.3 vs LT1963ES8-3.3#TRPBF |
LT1963AES8-3.3#PBF | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963AES8-3.3 vs LT1963AES8-3.3#PBF |
LT1963ES8-3.3#PBF | Linear Technology | Check for Price | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963AES8-3.3 vs LT1963ES8-3.3#PBF |
LT1963AES8-3.3#TR | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963AES8-3.3 vs LT1963AES8-3.3#TR |
LT1963AES8-3.3 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1963AES8-3.3 is 15V, but it's recommended to operate within the specified input voltage range of 3.15V to 5.5V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a 10uF ceramic output capacitor and a 1uF ceramic input capacitor, and to minimize the distance between the input and output capacitors and the regulator.
-
The LT1963AES8-3.3 can maintain regulation with a minimum load current of 1mA, but it's recommended to operate with a minimum load current of 10mA to ensure optimal performance and stability.
-
The LT1963AES8-3.3 is rated for operation up to 125°C, but it's essential to consider the thermal derating curves and ensure that the device is properly heat-sinked to maintain a safe junction temperature.
-
To protect the LT1963AES8-3.3 from input voltage transients and surges, it's recommended to use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input, and to ensure that the input capacitor is rated for the maximum expected input voltage.