There are no models available for this part yet.
Overview of LT1963AEST-1.8 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AEST-1.8#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963AEST-1.8#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963AEST-1.5#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
CAD Models for LT1963AEST-1.8 by Analog Devices Inc
Part Data Attributes for LT1963AEST-1.8 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.55 V
|
Dropout Voltage1-Nom
|
0.34 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
R-PSSO-G3
|
JESD-609 Code
|
e0
|
Length
|
6.505 mm
|
Line Regulation-Max
|
0.007%
|
Load Regulation-Max
|
0.02%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
1.854 V
|
Output Voltage1-Min
|
1.737 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Voltage Tolerance-Max
|
3.5%
|
Width
|
3.505 mm
|
Alternate Parts for LT1963AEST-1.8
This table gives cross-reference parts and alternative options found for LT1963AEST-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEST-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963AEST-1.8#TR | Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, PSSO3 | Analog Devices Inc | LT1963AEST-1.8 vs LT1963AEST-1.8#TR |
LT1963AEST-1.8 | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEST-1.8 vs LT1963AEST-1.8 |
LT1963AEST-1.8#PBF | LT1963AEST-1.8#PBF | Analog Devices Inc | LT1963AEST-1.8 vs LT1963AEST-1.8#PBF |
LT1963AEST-1.8#TRPBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEST-1.8 vs LT1963AEST-1.8#TRPBF |
LT1963AEST-1.8#TR | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEST-1.8 vs LT1963AEST-1.8#TR |
Related Parts for LT1963AEST-1.8
-
LT1963AEST-3.3Linear Regulator ICs
-
STM32F439NIH6Microcontrollers
-
LTC3221EDC-5Switching Regulator or Controllers
-
TPS3825-33DBVTPower Management Circuits
-
AT42QT1010-TSHROther Analog ICs
-
LT1881IN8Operational Amplifiers
-
BSC093N15NS5ATMA1Power Field-Effect Transistors
-
LTC1403CMSE-1Analog to Digital Converters
-
ADUM3221ARZPeripheral Drivers