Part Details for LT1963AEST-3.3#TRPBF by Linear Technology
Overview of LT1963AEST-3.3#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1963AEST-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1795 |
|
RFQ | ||
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO3 | 4 |
|
$4.7800 / $7.1700 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO3 | 17 |
|
$5.1000 / $7.6500 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 1.5A SOT223 | 52160 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for LT1963AEST-3.3#TRPBF
LT1963AEST-3.3#TRPBF CAD Models
LT1963AEST-3.3#TRPBF Part Data Attributes
|
LT1963AEST-3.3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1963AEST-3.3#TRPBF
Linear Technology
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ST | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
Alternate Parts for LT1963AEST-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1963AEST-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEST-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963EST-3.3#TRPBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AEST-3.3#TRPBF vs LT1963EST-3.3#TRPBF |
LT1963EST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4 | Analog Devices Inc | LT1963AEST-3.3#TRPBF vs LT1963EST-3.3#TR |
LT1963AEST-3.3 | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEST-3.3#TRPBF vs LT1963AEST-3.3 |
SPX3940AM3-3.3-L/TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN | Exar Corporation | LT1963AEST-3.3#TRPBF vs SPX3940AM3-3.3-L/TR |
LT1963EST-3.3#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AEST-3.3#TRPBF vs LT1963EST-3.3#PBF |
LT1963AEST-3.3#PBF | LT1963AEST-3.3#PBF | Analog Devices Inc | LT1963AEST-3.3#TRPBF vs LT1963AEST-3.3#PBF |
SPX3940AM3-3.3-L | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN | Exar Corporation | LT1963AEST-3.3#TRPBF vs SPX3940AM3-3.3-L |
LT1963EST-3.3#TR | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEST-3.3#TRPBF vs LT1963EST-3.3#TR |