Part Details for LT1963AIS8#PBF by Analog Devices Inc
Overview of LT1963AIS8#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AIS8#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963AIS8#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for LT1963AIS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8450
|
Newark | Ldo, Adj, 1.5A, Nsoic-8, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1963AIS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$4.5200 / $6.9400 | Buy Now |
DISTI #
LT1963AIS8#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
617 In Stock |
|
$3.6125 / $8.7500 | Buy Now |
DISTI #
584-LT1963AIS8#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 721 |
|
$3.7300 / $6.9400 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Package Multiple: 100 | 95024 |
|
$3.6125 / $8.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | 1.21 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO8 | 5 |
|
$4.5000 / $9.0000 | Buy Now |
|
Rochester Electronics | LT1963A - 1.5A, Low Noise, Fast Transient Response LDO Regulators RoHS: Compliant Status: Active Min Qty: 1 | 1200 |
|
$3.5800 / $4.2100 | Buy Now |
DISTI #
LT1963AIS8#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.7300 / $4.0900 | Buy Now |
DISTI #
C1S103101500184
|
Chip1Stop | Linear Regulator RoHS: Compliant Container: Tube | 16 |
|
$5.7500 / $6.6600 | Buy Now |
Part Details for LT1963AIS8#PBF
LT1963AIS8#PBF CAD Models
LT1963AIS8#PBF Part Data Attributes
|
LT1963AIS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AIS8#PBF
Analog Devices Inc
LT1963AIS8#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input-Output Voltage Differential-Max | 18.79 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 1.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1963AIS8#PBF
This table gives cross-reference parts and alternative options found for LT1963AIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963AIS8 | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1963AIS8#PBF vs LT1963AIS8 |