Part Details for LT1963AIS8TRPBF by Analog Devices Inc
Overview of LT1963AIS8TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AIS8#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for LT1963AIS8TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1963AIS8TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7300 / $3.8800 | Buy Now |
|
LCSC | 63dB(120Hz) 1.5A Adjustable 1.21V20V Positive electrode 20V SO-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$2.2984 | Buy Now |