LT1963EFE-1.8#PBF
Description: 1.5A, Low Noise, Fast Transient Response LDO Regulators

Overview of LT1963EFE-1.8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Transportation and Logistics Renewable Energy Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1963EFE-2.5#TRPBF Analog Devices 1.5A, L N, Fast Tran Resp LDO
LT1963EFE-3.3#PBF Analog Devices 1.5A, L N, Fast Tran Resp LDO
LT1963EFE-1.8#TRPBF Analog Devices 1.5A, L N, Fast Tran Resp LDO

Price & Stock for LT1963EFE-1.8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT1963EFE-1.8#PBF-ND
DigiKey IC REG LINEAR 1.8V 1.5A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 1 $9.5000
  • 10 $6.5830
  • 25 $5.8300
  • 100 $4.9872
  • 250 $4.5787
  • 500 $4.3299
  • 1,000 $4.1234
$4.1234 / $9.5000 Buy Now
DISTI # 584-LT1963EFE-1.8PBF
Mouser Electronics LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant 0
  • 1 $8.5300
  • 10 $6.5900
  • 25 $5.8300
  • 95 $4.5700
  • 285 $4.3200
  • 570 $4.1200
$4.1200 / $8.5300 Order Now
Analog Devices Inc 1.5A, L N, Fast Tran Resp LDO Package Multiple: 95 0
  • 1 $9.5000
  • 10 $6.5830
  • 25 $5.8300
  • 100 $4.9872
  • 250 $4.5787
  • 500 $4.3299
  • 1,000 $4.1234
$4.1234 / $9.5000 Buy Now
DISTI # LT1963EFE-1.8PB
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 95 0
  • 95 $4.8300
  • 100 $4.5600
  • 500 $4.4400
  • 1,000 $4.3200
  • 5,000 $4.1600
$4.1600 / $4.8300 Buy Now

CAD Models for LT1963EFE-1.8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1963EFE-1.8#PBF by Analog Devices Inc

LT1963EFE-1.8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1663 (BB)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.55 V
Dropout Voltage1-Nom
0.34 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
2.3 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.02%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
1.854 V
Output Voltage1-Min
1.737 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3.5%
Width
4.4 mm
Want to compare parts?
  1. LT1963EFE-1.8#PBF
    Analog Devices Inc
    1.5A, Low Noise, Fast Transient Response LDO Regulators
    VS

Alternate Parts for LT1963EFE-1.8#PBF

This table gives cross-reference parts and alternative options found for LT1963EFE-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963EFE-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1963AEFE-1.8#PBF LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1963EFE-1.8#PBF vs LT1963AEFE-1.8#PBF
LT1963EFE-1.8 LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1963EFE-1.8#PBF vs LT1963EFE-1.8
LT1963EFE-1.8#TR LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1963EFE-1.8#PBF vs LT1963EFE-1.8#TR
LT1963AEFE-1.8 LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1963EFE-1.8#PBF vs LT1963AEFE-1.8
Part Number Description Manufacturer Compare
LT1963AEFE-1.8 LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1963EFE-1.8#PBF vs LT1963AEFE-1.8
LT1963AEFE-1.8#PBF LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1963EFE-1.8#PBF vs LT1963AEFE-1.8#PBF
LT1963EFE-1.8 LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1963EFE-1.8#PBF vs LT1963EFE-1.8
LT1963EFE-1.8#TR LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1963EFE-1.8#PBF vs LT1963EFE-1.8#TR

Related Parts for LT1963EFE-1.8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1963EFE-1.8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1963EFE-1.8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1963EFE-1.8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1963EFE-1.8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1963EFE-1.8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1963EFE-1.8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1963EFE-1.8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1963EFE-1.8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1963EFE-1.8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: