Part Details for LT1963ES8-1.5PBF by Analog Devices Inc
Overview of LT1963ES8-1.5PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963ES8-1.5#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963ES8-2.5#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963ES8-2.5#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for LT1963ES8-1.5PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 63dB(120Hz) 1.5A Fixed 1.5V Positive electrode 20V SO-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 6 |
|
$4.0180 / $4.6248 | Buy Now |