There are no models available for this part yet.
Overview of LT1963EST-1.5 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963EST-2.5#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963EST-3.3#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1963EST-2.5#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO |
Price & Stock for LT1963EST-1.5 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 119 |
|
RFQ | ||||
Bristol Electronics | 13 |
|
RFQ | ||||
Quest Components | Voltage Regulator, +1.5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 254 |
|
$4.9500 / $9.0000 | Buy Now | ||
Quest Components | Voltage Regulator, +1.5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 95 |
|
$4.7175 / $7.6500 | Buy Now | ||
Quest Components | Voltage Regulator, +1.5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 25 |
|
$6.6263 / $13.2525 | Buy Now | ||
Quest Components | Voltage Regulator, +1.5V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 12 |
|
$8.8350 / $13.2525 | Buy Now |
CAD Models for LT1963EST-1.5 by Linear Technology
Part Data Attributes for LT1963EST-1.5 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
SOP, SOT-223
|
Pin Count
|
3
|
Manufacturer Package Code
|
ST
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.55 V
|
Dropout Voltage1-Nom
|
0.34 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
2.21 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
6.505 mm
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.018%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
1.545 V
|
Output Voltage1-Min
|
1.447 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Voltage Tolerance-Max
|
3.5%
|
Width
|
3.505 mm
|
Alternate Parts for LT1963EST-1.5
This table gives cross-reference parts and alternative options found for LT1963EST-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963EST-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963EST-1.5 | Fixed Positive LDO Regulator, 1.5V, 0.55V Dropout, PDSO4 | Analog Devices Inc | LT1963EST-1.5 vs LT1963EST-1.5 |
LT1963EST-1.5#TRPBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963EST-1.5 vs LT1963EST-1.5#TRPBF |
LT1963EST-1.5#PBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EST-1.5 vs LT1963EST-1.5#PBF |
LT1963EST-1.5#TR | Fixed Positive LDO Regulator, 1.5V, 0.55V Dropout, PDSO4 | Analog Devices Inc | LT1963EST-1.5 vs LT1963EST-1.5#TR |
LT1963EST-1.5#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963EST-1.5 vs LT1963EST-1.5#PBF |
Related Parts for LT1963EST-1.5
-
LT1963EST-1.8Linear Regulator ICs
-
LPC1751FBD80Microcontrollers
-
TPS54617RUVSwitching Regulator or Controllers
-
LTC1422CN8Power Management Circuits
-
M-FIAM5BH21Other Analog ICs
-
TL081IPOperational Amplifiers
-
LTC1197CMS8Analog to Digital Converters
-
UHV-243AFixed Capacitors
-
16CTQ100SRectifier Diodes