Part Details for LT1964EDD#PBF by Linear Technology
Overview of LT1964EDD#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1964EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 1.22 V-20 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.49 V DROPOUT, PDSO8 | 56 |
|
$3.7276 / $5.5914 | Buy Now |
|
Chip1Cloud | IC REG LDO NEG ADJ 0.2A 8DFN / LDO Regulator Neg -1.22V to -20V 0.2A Automotive 8-Pin DFN EP Tube | 47500 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO NEG ADJ 0.2A 8DFN / LDO Regulator Neg -1.22V to -20V 0.2A Automotive 8-Pin DFN EP Tube | 32370 |
|
$8.7320 / $13.0970 | Buy Now |
Part Details for LT1964EDD#PBF
LT1964EDD#PBF CAD Models
LT1964EDD#PBF Part Data Attributes:
|
LT1964EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1964EDD#PBF
Linear Technology
LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.34 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.057 | |
Load Regulation-Max(%) | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1964EDD#PBF
This table gives cross-reference parts and alternative options found for LT1964EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1964EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1964IDD#PBF | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | Analog Devices Inc | LT1964EDD#PBF vs LT1964IDD#PBF |
LT1964EDD#TRPBF | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1964EDD#PBF vs LT1964EDD#TRPBF |
LT1964IDD#TR | IC VREG 1.22 V-20 V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.49 V DROPOUT, PDSO8, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-1, DFN-8, Adjustable Negative Single Output LDO Regulator | Linear Technology | LT1964EDD#PBF vs LT1964IDD#TR |
LT1964IDD#TRPBF | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | Analog Devices Inc | LT1964EDD#PBF vs LT1964IDD#TRPBF |
LT1964IDD#TRPBF | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1964EDD#PBF vs LT1964IDD#TRPBF |
LT1964EDD#TR | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO8 | Analog Devices Inc | LT1964EDD#PBF vs LT1964EDD#TR |
LT1964IDD#PBF | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1964EDD#PBF vs LT1964IDD#PBF |
LT1964EDD#PBF | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | Analog Devices Inc | LT1964EDD#PBF vs LT1964EDD#PBF |
LT1964IDD#TR | Adjustable Negative LDO Regulator, 1.22V Min, 20V Max, 0.49V Dropout, PDSO8 | Analog Devices Inc | LT1964EDD#PBF vs LT1964IDD#TR |
LT1964IDD | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1964EDD#PBF vs LT1964IDD |