-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1A, Low Noise, Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1172A | Analog Devices | LT1965EDD - 1.1A, Low Noise, L | |
LT1965EDD-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965EDD-1.5#TRPBF | Analog Devices | 1.1A, L N, L Drop Lin Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2920
|
Newark | Ldo, Fixed, 1.5V, 1.1A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices LT1965EDD-1.5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2600 / $6.1000 | Buy Now |
DISTI #
LT1965EDD-1.5#PBF-ND
|
DigiKey | IC REG LINEAR 1.5V 1.1A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
103 In Stock |
|
$2.8500 / $7.3000 | Buy Now |
DISTI #
584-LT1965EDD-1.5PBF
|
Mouser Electronics | LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg RoHS: Compliant | 583 |
|
$2.8300 / $6.9400 | Buy Now |
|
Analog Devices Inc | 1.1A, L N, L Drop Lin Reg Package Multiple: 121 | 1604 |
|
$2.8500 / $7.3000 | Buy Now |
DISTI #
35212737
|
Verical | LDO Regulator Pos 1.5V 1.1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 1573 |
|
$2.6900 | Buy Now |
DISTI #
80596384
|
Verical | LDO Regulator Pos 1.5V 1.1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 53 Package Multiple: 53 Date Code: 2413 | Americas - 53 |
|
$2.6900 | Buy Now |
|
Rochester Electronics | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
LT1965EDD-1.5PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$2.9500 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1965EDD-1.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1965EDD-1.5#PBF
Analog Devices Inc
1.1A, Low Noise, Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.49 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1965EDD-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965EDD-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1965EDD-1.5#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EDD-1.5#PBF vs LT1965EDD-1.5#TRPBF |
LT1965IDD-1.5#TRPBF | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1965EDD-1.5#PBF vs LT1965IDD-1.5#TRPBF |
LT1965IDD-1.5#PBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EDD-1.5#PBF vs LT1965IDD-1.5#PBF |
LT1965IDD-1.5#TRPBF | 1.1A, Low Noise, Low Dropout Linear Regulator | Analog Devices Inc | LT1965EDD-1.5#PBF vs LT1965IDD-1.5#TRPBF |