LT1965EMS8E-1.5#TRPBF
Description: 1.1A, Low Noise, Low Dropout Linear Regulator

Overview of LT1965EMS8E-1.5#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1965EMS8E-1.5#TRPBF Analog Devices 1.1A, L N, L Drop Lin Reg
LT1965EMS8E-3.3#TRPBF Analog Devices 1.1A, L N, L Drop Lin Reg
LT1965EMS8E-2.5#TRPBF Analog Devices 1.1A, L N, L Drop Lin Reg

Price & Stock for LT1965EMS8E-1.5#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT1965EMS8E-1.5#TRPBF-ND
DigiKey IC REG LINEAR 1.5V 1.1A 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.9375
$2.9375 Buy Now
DISTI # 584-1965EMS8E-1.5TPF
Mouser Electronics LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg RoHS: Compliant 0
  • 2,500 $3.1500
$3.1500 Order Now
Analog Devices Inc 1.1A, L N, L Drop Lin Reg Min Qty: 2500 Package Multiple: 2500 2500
  • 1 $3.2600
  • 1,000 $2.3500
  • 2,500 $2.9375
$2.3500 / $3.2600 Buy Now
DISTI # LT1965EMS8E1.5T
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 0
  • 2,500 $3.1500
  • 5,000 $3.0300
$3.0300 / $3.1500 Buy Now

CAD Models for LT1965EMS8E-1.5#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1965EMS8E-1.5#TRPBF by Analog Devices Inc

LT1965EMS8E-1.5#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
8
Manufacturer Package Code
05-08-1662
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.49 V
Input Voltage-Max
20 V
Input Voltage-Min
2.5 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.1 A
Output Voltage1-Max
1.545 V
Output Voltage1-Min
1.455 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
3 mm
Want to compare parts?
  1. LT1965EMS8E-1.5#TRPBF
    Analog Devices Inc
    1.1A, Low Noise, Low Dropout Linear Regulator
    VS

Alternate Parts for LT1965EMS8E-1.5#TRPBF

This table gives cross-reference parts and alternative options found for LT1965EMS8E-1.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965EMS8E-1.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1965IMS8E-1.5#TRPBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EMS8E-1.5#TRPBF vs LT1965IMS8E-1.5#TRPBF
LT1965EMS8E-1.5#PBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965EMS8E-1.5#TRPBF vs LT1965EMS8E-1.5#PBF
LT1965IMS8E-1.5#PBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EMS8E-1.5#TRPBF vs LT1965IMS8E-1.5#PBF
LT1965IMS8E-1.5#TRPBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965EMS8E-1.5#TRPBF vs LT1965IMS8E-1.5#TRPBF
LT1965IMS8E-1.5#PBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965EMS8E-1.5#TRPBF vs LT1965IMS8E-1.5#PBF
LT1965EMS8E-1.5#TRPBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EMS8E-1.5#TRPBF vs LT1965EMS8E-1.5#TRPBF
Part Number Description Manufacturer Compare
LT1965EMS8E-1.5#TRPBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EMS8E-1.5#TRPBF vs LT1965EMS8E-1.5#TRPBF
LT1965IMS8E-1.5#TRPBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EMS8E-1.5#TRPBF vs LT1965IMS8E-1.5#TRPBF
LT1965IMS8E-1.5#PBF LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1965EMS8E-1.5#TRPBF vs LT1965IMS8E-1.5#PBF
LT1965EMS8E-1.5#PBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965EMS8E-1.5#TRPBF vs LT1965EMS8E-1.5#PBF
LT1965IMS8E-1.5#PBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965EMS8E-1.5#TRPBF vs LT1965IMS8E-1.5#PBF
LT1965IMS8E-1.5#TRPBF 1.1A, Low Noise, Low Dropout Linear Regulator Analog Devices Inc LT1965EMS8E-1.5#TRPBF vs LT1965IMS8E-1.5#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1965EMS8E-1.5#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1965EMS8E-1.5#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1965EMS8E-1.5#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT1965EMS8E-1.5#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1965EMS8E-1.5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1965EMS8E-1.5#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1965EMS8E-1.5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1965EMS8E-1.5#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1965EMS8E-1.5#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: