Part Details for LT1965EQ-3.3#PBF by Linear Technology
Results Overview of LT1965EQ-3.3#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1965EQ-3.3#PBF Information
LT1965EQ-3.3#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1965EQ-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 1458 |
|
RFQ |
Part Details for LT1965EQ-3.3#PBF
LT1965EQ-3.3#PBF CAD Models
LT1965EQ-3.3#PBF Part Data Attributes
|
LT1965EQ-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1965EQ-3.3#PBF
Linear Technology
LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.016% | |
Load Regulation-Max | 0.044% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
Alternate Parts for LT1965EQ-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1965EQ-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965EQ-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1965IQ-3.3#PBF | Analog Devices Inc | $3.7943 | 1.1A, Low Noise, Low Dropout Linear Regulator | LT1965EQ-3.3#PBF vs LT1965IQ-3.3#PBF |
LT1965EQ-3.3#TRPBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1965EQ-3.3#PBF vs LT1965EQ-3.3#TRPBF |
LT1965IQ-3.3#TRPBF | Analog Devices Inc | Check for Price | 1.1A, Low Noise, Low Dropout Linear Regulator | LT1965EQ-3.3#PBF vs LT1965IQ-3.3#TRPBF |
LT1965EQ-3.3#TRPBF | Analog Devices Inc | Check for Price | 1.1A, Low Noise, Low Dropout Linear Regulator | LT1965EQ-3.3#PBF vs LT1965EQ-3.3#TRPBF |
LT1965EQ-3.3#PBF | Analog Devices Inc | $5.4355 | 1.1A, Low Noise, Low Dropout Linear Regulator | LT1965EQ-3.3#PBF vs LT1965EQ-3.3#PBF |
LT1965IQ-3.3#PBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1965EQ-3.3#PBF vs LT1965IQ-3.3#PBF |
LT1965IQ-3.3#TRPBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1965EQ-3.3#PBF vs LT1965IQ-3.3#TRPBF |