Part Details for LT1965HT#PBF by Analog Devices Inc
Overview of LT1965HT#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1965HT#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1965HT#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 1.1A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
107 In Stock |
|
$4.4996 / $7.9300 | Buy Now |
DISTI #
584-LT1965HT#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.1A, Low Noise, Low Dropout Linear Regulator RoHS: Compliant | 150 |
|
$4.7600 / $8.1400 | Buy Now |
|
Analog Devices Inc | 1.1A, L N, L Drop Lin Reg Min Qty: 1 Package Multiple: 50 | 4072 |
|
$4.4996 / $7.9300 | Buy Now |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 1.2V Min, 19.5V Max, 0.49V Dropout RoHS: Compliant Status: Active Min Qty: 1 | 350 |
|
$4.0900 / $4.8100 | Buy Now |
DISTI #
LT1965HT#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2600 / $4.6700 | Buy Now |
Part Details for LT1965HT#PBF
LT1965HT#PBF CAD Models
LT1965HT#PBF Part Data Attributes:
|
LT1965HT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1965HT#PBF
Analog Devices Inc
1.1A, Low Noise, Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.49 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |