Part Details for LT200 by Cooper Crouse-Hinds
Overview of LT200 by Cooper Crouse-Hinds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5561
|
Newark | Conduit Gland, Non-Insulated, Iron, 2", Conduit Configuration:Straight, Trade Size:2", Conduit Material:Malleable Iron, Conduit Colour:Metallic - Zinc Electroplate, External Length:63.5Mm, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Crouse-Hinds LT200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7100 / $68.2200 | Buy Now |
|
Onlinecomponents.com | Liquidtight Fitting, 2in.NPT, Straght, RoHS: Compliant |
30 In Stock |
|
$31.0200 / $43.5400 | Buy Now |
|
Master Electronics | Liquidtight Fitting, 2in.NPT, Straght, RoHS: Compliant |
30 In Stock |
|
$31.0200 / $43.5400 | Buy Now |