There are no models available for this part yet.
Overview of LT3008ETS8-1.5#TRMPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3008ETS8-2.5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008ETS8-1.8#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008ETS8-5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R |
Price & Stock for LT3008ETS8-1.5#TRMPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3008ETS8-1.5#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR 1.5V 20MA TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8500 / $5.2700 | Buy Now | |
DISTI #
584-3008ETS8-1.5TMPF
|
Mouser Electronics | LDO Voltage Regulators 3uA IQ, 20mA, 45V L Drop Lin Regs RoHS: Compliant | 0 |
|
$1.8600 / $2.1600 | Order Now | |
Analog Devices Inc | 3µA IQ, 20mA, 45V L Drop Lin R Package Multiple: 500 | 0 |
|
$1.8500 / $5.2700 | Buy Now | ||
DISTI #
LT3008ETS81.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9100 / $2.0400 | Buy Now |
CAD Models for LT3008ETS8-1.5#TRMPBF by Analog Devices Inc
Part Data Attributes for LT3008ETS8-1.5#TRMPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1637
|
Reach Compliance Code
|
compliant
|
Dropout Voltage1-Max
|
0.5 V
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.02 A
|
Output Voltage1-Max
|
1.53 V
|
Output Voltage1-Min
|
1.47 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.625 mm
|
Alternate Parts for LT3008ETS8-1.5#TRMPBF
This table gives cross-reference parts and alternative options found for LT3008ETS8-1.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008ETS8-1.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3008ETS8-1.5#TR | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008ETS8-1.5#TRMPBF vs LT3008ETS8-1.5#TR |
LT3008ITS8-1.5#TRMPBF | LT3008ITS8-1.5#TRMPBF | Analog Devices Inc | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5#TRMPBF |
LT3008ITS8-1.5#PBF | LT3008ITS8-1.5#PBF | Analog Devices Inc | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5#PBF |
LT3008ITS8-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5 |
LT3008ETS8-1.5#PBF | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3008ETS8-1.5#TRMPBF vs LT3008ETS8-1.5#PBF |
LT3008ITS8-1.5#TRM | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5#TRM |
LT3008ETS8-1.5#TRMPBF | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3008ETS8-1.5#TRMPBF vs LT3008ETS8-1.5#TRMPBF |
LT3008ITS8-1.5#PBF | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5#PBF |
LT3008ITS8-1.5#TRM | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5#TRM |
LT3008ETS8-1.5#TRM | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3008ETS8-1.5#TRMPBF vs LT3008ETS8-1.5#TRM |