Part Details for LT3008ETS8-1.5#TRMPBF by Linear Technology
Overview of LT3008ETS8-1.5#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3008ETS8-2.5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008ETS8-1.8#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3008ETS8-5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R |
Part Details for LT3008ETS8-1.5#TRMPBF
LT3008ETS8-1.5#TRMPBF CAD Models
LT3008ETS8-1.5#TRMPBF Part Data Attributes
|
LT3008ETS8-1.5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3008ETS8-1.5#TRMPBF
Linear Technology
LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0075% | |
Load Regulation-Max | 0.013% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for LT3008ETS8-1.5#TRMPBF
This table gives cross-reference parts and alternative options found for LT3008ETS8-1.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008ETS8-1.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3008ETS8-1.5#TR | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008ETS8-1.5#TRMPBF vs LT3008ETS8-1.5#TR |
LT3008ITS8-1.5#TRMPBF | LT3008ITS8-1.5#TRMPBF | Analog Devices Inc | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5#TRMPBF |
LT3008ITS8-1.5#PBF | LT3008ITS8-1.5#PBF | Analog Devices Inc | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5#PBF |
LT3008ITS8-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5 |
LT3008ETS8-1.5#PBF | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3008ETS8-1.5#TRMPBF vs LT3008ETS8-1.5#PBF |
LT3008ITS8-1.5#TRM | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5#TRM |
LT3008ITS8-1.5#PBF | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5#PBF |
LT3008ITS8-1.5#TRM | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5#TRM |
LT3008ETS8-1.5#TRM | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3008ETS8-1.5#TRMPBF vs LT3008ETS8-1.5#TRM |
LT3008ITS8-1.5#TRPBF | LT3008ITS8-1.5#TRPBF | Analog Devices Inc | LT3008ETS8-1.5#TRMPBF vs LT3008ITS8-1.5#TRPBF |