Power Circuits
LT3008ITS8-1.5#TRPBF
Description: LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C

Overview of LT3008ITS8-1.5#TRPBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT3008ITS8-5#TRPBF Analog Devices 3µA IQ, 20mA, 45V L Drop Lin R
LT3008ITS8-1.8#TRPBF Analog Devices 3µA IQ, 20mA, 45V L Drop Lin R
LT3008ITS8-1.5#TRPBF Analog Devices 3µA IQ, 20mA, 45V L Drop Lin R

CAD Models for LT3008ITS8-1.5#TRPBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT3008ITS8-1.5#TRPBF by Linear Technology

LT3008ITS8-1.5#TRPBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
Package Description
LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN
Pin Count
8
Manufacturer Package Code
TS8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
50 V
Input Voltage-Max
45 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.0075%
Load Regulation-Max
0.013%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.02 A
Output Voltage1-Max
1.53 V
Output Voltage1-Min
1.47 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
1.625 mm
Want to compare parts?
  1. LT3008ITS8-1.5#TRPBF
    Linear Technology
    LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
    VS

Alternate Parts for LT3008ITS8-1.5#TRPBF

This table gives cross-reference parts and alternative options found for LT3008ITS8-1.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008ITS8-1.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3008ETS8-1.5#TR IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ETS8-1.5#TR
LT3008ITS8-1.5#TRMPBF LT3008ITS8-1.5#TRMPBF Analog Devices Inc LT3008ITS8-1.5#TRPBF vs LT3008ITS8-1.5#TRMPBF
LT3008ITS8-1.5#PBF LT3008ITS8-1.5#PBF Analog Devices Inc LT3008ITS8-1.5#TRPBF vs LT3008ITS8-1.5#PBF
LT3008ITS8-1.5 IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ITS8-1.5
LT3008ETS8-1.5#PBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ETS8-1.5#PBF
LT3008ITS8-1.5#TRM IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ITS8-1.5#TRM
LT3008ETS8-1.5#TRMPBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ETS8-1.5#TRMPBF
LT3008ITS8-1.5#PBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ITS8-1.5#PBF
LT3008ITS8-1.5#TRM Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8 Analog Devices Inc LT3008ITS8-1.5#TRPBF vs LT3008ITS8-1.5#TRM
LT3008ETS8-1.5#TRM Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8 Analog Devices Inc LT3008ITS8-1.5#TRPBF vs LT3008ETS8-1.5#TRM
Part Number Description Manufacturer Compare
LT3008ITS8-1.5#TRM Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8 Analog Devices Inc LT3008ITS8-1.5#TRPBF vs LT3008ITS8-1.5#TRM
LT3008ITS8-1.5#TR IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ITS8-1.5#TR
LT3008ITS8-1.5#PBF LT3008ITS8-1.5#PBF Analog Devices Inc LT3008ITS8-1.5#TRPBF vs LT3008ITS8-1.5#PBF
LT3008ETS8-1.5#TRM LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ETS8-1.5#TRM
LT3008ETS8-1.5#TRPBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ETS8-1.5#TRPBF
LT3008ETS8-1.5#TRMPBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ETS8-1.5#TRMPBF
LT3008ITS8-1.5#TRM IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Fixed Positive Single Output LDO Regulator Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ITS8-1.5#TRM
LT3008ETS8-1.5#TRM Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8 Analog Devices Inc LT3008ITS8-1.5#TRPBF vs LT3008ETS8-1.5#TRM
LT3008ETS8-1.5#TRMPBF LT3008ETS8-1.5#TRMPBF Analog Devices Inc LT3008ITS8-1.5#TRPBF vs LT3008ETS8-1.5#TRMPBF
LT3008ITS8-1.5#PBF LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3008ITS8-1.5#TRPBF vs LT3008ITS8-1.5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3008ITS8-1.5#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3008ITS8-1.5#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT3008ITS8-1.5#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT3008ITS8-1.5#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3008ITS8-1.5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3008ITS8-1.5#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3008ITS8-1.5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3008ITS8-1.5#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3008ITS8-1.5#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: