Part Details for LT3009ESC8-1.5#TRPBF by Analog Devices Inc
Overview of LT3009ESC8-1.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT3009ESC8-1.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3009ESC8-1.5#TRPBF-ND
|
DigiKey | IC REG LINEAR 1.5V 20MA SC70-8 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5255 / $1.5851 | Buy Now |
DISTI #
584-3009ESC8-1.5TPF
|
Mouser Electronics | LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators RoHS: Compliant | 0 |
|
$1.5700 / $1.6200 | Order Now |
|
Analog Devices Inc | 3µA IQ, 20mA L Drop Lin Regs Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.1800 / $1.6100 | Buy Now |
DISTI #
LT3009ES81.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.5200 / $1.5800 | Buy Now |
Part Details for LT3009ESC8-1.5#TRPBF
LT3009ESC8-1.5#TRPBF CAD Models
LT3009ESC8-1.5#TRPBF Part Data Attributes:
|
LT3009ESC8-1.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3009ESC8-1.5#TRPBF
Analog Devices Inc
3µA IQ, 20mA Low Dropout Linear Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-203BA, SC-70, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1639 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
Alternate Parts for LT3009ESC8-1.5#TRPBF
This table gives cross-reference parts and alternative options found for LT3009ESC8-1.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3009ESC8-1.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3009ESC8-1.5#PBF | LT3009 - 3µA IQ, 20mA Low Dropout Linear Regulators; Package: SC70; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3009ESC8-1.5#TRPBF vs LT3009ESC8-1.5#PBF |
LT3009ESC8-1.5#TRPBF | LT3009 - 3µA IQ, 20mA Low Dropout Linear Regulators; Package: SC70; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3009ESC8-1.5#TRPBF vs LT3009ESC8-1.5#TRPBF |
LT3009ESC8-1.5#TRMPBF | LT3009 - 3µA IQ, 20mA Low Dropout Linear Regulators; Package: SC70; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3009ESC8-1.5#TRPBF vs LT3009ESC8-1.5#TRMPBF |
LT3009ESC8-1.5 | Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, PDSO8 | Analog Devices Inc | LT3009ESC8-1.5#TRPBF vs LT3009ESC8-1.5 |
LT3009ESC8-1.5 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, PLASTIC, MO-203BA, SC-70, 8 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3009ESC8-1.5#TRPBF vs LT3009ESC8-1.5 |
LT3009ESC8-1.5#TRMPBF | 3µA IQ, 20mA Low Dropout Linear Regulators | Analog Devices Inc | LT3009ESC8-1.5#TRPBF vs LT3009ESC8-1.5#TRMPBF |