Part Details for LT3012BEDE by Linear Technology
Overview of LT3012BEDE by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3012BEDE#PBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin | |
LT3012BEDE#TRPBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin |
Price & Stock for LT3012BEDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 250mA, 4V to 80V Low Dropout Micropower Linear Regulator | IC REG LIN POS ADJ 250MA 12DFN | 3200 |
|
$4.3340 / $6.5000 | Buy Now |
Part Details for LT3012BEDE
LT3012BEDE CAD Models
LT3012BEDE Part Data Attributes
|
LT3012BEDE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3012BEDE
Linear Technology
LT3012B - 250mA, 4V to 80V Low Dropout Micropower Linear Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC12,.12,20 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.62 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.005 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3012BEDE
This table gives cross-reference parts and alternative options found for LT3012BEDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3012BEDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3012BEDE#PBF | 250mA, 4V to 80V Low Dropout Micropower Linear Regulator | Analog Devices Inc | LT3012BEDE vs LT3012BEDE#PBF |
LT3012BEDE#PBF | LT3012B - 250mA, 4V to 80V Low Dropout Micropower Linear Regulator; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3012BEDE vs LT3012BEDE#PBF |
LT3012BEDE | Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.62V Dropout, PDSO12 | Analog Devices Inc | LT3012BEDE vs LT3012BEDE |