Part Details for LT3013EDE by Analog Devices Inc
Overview of LT3013EDE by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3013EDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3013 - 1 to 60 MHz, Stratum 3 Super-TCXO ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 887 |
|
$3.9500 / $4.6500 | Buy Now |
Part Details for LT3013EDE
LT3013EDE CAD Models
LT3013EDE Part Data Attributes:
|
LT3013EDE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3013EDE
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.24V Min, 60V Max, 0.62V Dropout, PDSO12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM PITCH, PLASTIC, MO-229, DFN-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.62 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3013EDE
This table gives cross-reference parts and alternative options found for LT3013EDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3013EDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3013EDE#PBF | LT3013 - 250mA, 4V to 80V Low Dropout Micropower Linear Regulator with PWRGD; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3013EDE vs LT3013EDE#PBF |
LT3013EDE#PBF | 250mA, 4V to 80V Low Dropout Micropower Linear Regulator with PWRGD | Analog Devices Inc | LT3013EDE vs LT3013EDE#PBF |