-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20mA, 3V to 80V Low Dropout Micropower Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5214
|
Newark | Ldo, Adj, 0.02A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:80V, No. Of Outputs:-, Output Voltage Min:1.22V, Output Voltage Max:60V, Polarity:-, Output Current Max:20Ma, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LT3014EDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4745 |
|
$2.7700 / $5.2300 | Buy Now |
DISTI #
LT3014EDD#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 20MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
632 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
584-LT3014EDD#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg RoHS: Compliant | 2457 |
|
$2.4000 / $5.0300 | Buy Now |
|
Analog Devices Inc | 20mA, 3V to 80V L Drop uP Lin Min Qty: 1 Package Multiple: 2500 | 131 |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
LT3014EDD#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4300 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3014EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3014EDD#TRPBF
Analog Devices Inc
20mA, 3V to 80V Low Dropout Micropower Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-299WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.57 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 60 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3014EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3014EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3014EDD#TRPBF | LT3014 - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3014EDD#TRPBF vs LT3014EDD#TRPBF |
LT3014EDD#TR | Adjustable Positive LDO Regulator, 1.22V Min, 60V Max, 0.57V Dropout, PDSO8 | Analog Devices Inc | LT3014EDD#TRPBF vs LT3014EDD#TR |
LT3014EDD#TR | LT3014 - 20mA, 3V to 80V Low Dropout Micropower Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3014EDD#TRPBF vs LT3014EDD#TR |