Part Details for LT3014ES5TRPBF by Analog Devices Inc
Overview of LT3014ES5TRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3014ES5TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA 70dB(120Hz) Adjustable 1.22V60V Positive electrode 80V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | 36 |
|
$3.3986 / $5.0477 | Buy Now |