Part Details for LT3015EDD-12#PBF by Analog Devices Inc
Overview of LT3015EDD-12#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3015EDD-2.5#PBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT3015EDD-2.5#TRPBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT3015EDD-15#PBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec |
Price & Stock for LT3015EDD-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3015EDD-12#PBF-ND
|
DigiKey | IC REG LINEAR -12V 1.5A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9 In Stock |
|
$9.4800 | Buy Now |
DISTI #
584-LT3015EDD-12#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim RoHS: Compliant | 0 |
|
$5.5700 / $7.7200 | Order Now |
|
Analog Devices Inc | 1.5A, L N, Neg Lin Reg w/ Prec Package Multiple: 121 | 0 |
|
$3.2100 / $9.4800 | Buy Now |
DISTI #
LT3015EDD-12PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$4.1400 / $4.5500 | Buy Now |
Part Details for LT3015EDD-12#PBF
LT3015EDD-12#PBF CAD Models
LT3015EDD-12#PBF Part Data Attributes
|
LT3015EDD-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3015EDD-12#PBF
Analog Devices Inc
LT3015EDD-12#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, LEAD FREE, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.062% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for LT3015EDD-12#PBF
This table gives cross-reference parts and alternative options found for LT3015EDD-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015EDD-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3015EDD-12#TRPBF | LT3015EDD-12#TRPBF | Analog Devices Inc | LT3015EDD-12#PBF vs LT3015EDD-12#TRPBF |
LT3015EDD-12#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EDD-12#PBF vs LT3015EDD-12#TRPBF |
LT3015IDD-12#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3015EDD-12#PBF vs LT3015IDD-12#PBF |
LT3015IDD-12#PBF | LT3015IDD-12#PBF | Analog Devices Inc | LT3015EDD-12#PBF vs LT3015IDD-12#PBF |
LT3015IDD-12#TRPBF | LT3015IDD-12#TRPBF | Analog Devices Inc | LT3015EDD-12#PBF vs LT3015IDD-12#TRPBF |