-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3015IMSE-3.3#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2967
|
Newark | 1.5A, Negative Linear Regulator With |Analog Devices LT3015IMSE-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $8.3700 | Buy Now |
DISTI #
LT3015IMSE-3.3#PBF-ND
|
DigiKey | IC REG LINEAR -3.3V 1.5A 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
119 In Stock |
|
$4.9222 / $8.6800 | Buy Now |
DISTI #
584-3015IMSE-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim RoHS: Compliant | 106 |
|
$5.1900 / $8.9100 | Buy Now |
DISTI #
V36:1790_06424058
|
Arrow Electronics | LDO Regulator Neg -3.3V 1.5A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2328 | Americas - 111 |
|
$4.8880 / $6.4410 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Neg Lin Reg w/ Prec Min Qty: 1 Package Multiple: 37 | 135 |
|
$3.6100 / $8.6800 | Buy Now |
DISTI #
69711861
|
Verical | LDO Regulator Neg -3.3V 1.5A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 37 Date Code: 2328 | Americas - 111 |
|
$4.8880 / $6.4410 | Buy Now |
DISTI #
35210361
|
Verical | LDO Regulator Neg -3.3V 1.5A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 111 |
|
$4.2900 | Buy Now |
|
Rochester Electronics | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$4.4700 / $5.2600 | Buy Now |
DISTI #
LT3015IMSE-3.3P
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 111 | 0 |
|
$4.6600 / $5.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3015IMSE-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3015IMSE-3.3#PBF
Analog Devices Inc
LT3015IMSE-3.3#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3015IMSE-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015IMSE-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3015EMSE-3.3#PBF | LT3015EMSE-3.3#PBF | Analog Devices Inc | LT3015IMSE-3.3#PBF vs LT3015EMSE-3.3#PBF |
LT3015EMSE-3.3#PBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3015IMSE-3.3#PBF vs LT3015EMSE-3.3#PBF |
LT3015IMSE-3.3#TRPBF | LT3015IMSE-3.3#TRPBF | Analog Devices Inc | LT3015IMSE-3.3#PBF vs LT3015IMSE-3.3#TRPBF |
LT3015IMSE-3.3#TRPBF | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3015IMSE-3.3#PBF vs LT3015IMSE-3.3#TRPBF |