There are no models available for this part yet.
Overview of LT3020IDD-1.5#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3020IDD-1.8#PBF | Analog Devices | 100mA, L V, Very L Drop Lin Re | |
LT3020IDD-1.8#TRPBF | Analog Devices | 100mA, L V, Very L Drop Lin Re | |
LT3020IDD-1.5#PBF | Analog Devices | 100mA, L V, Very L Drop Lin Re |
Price & Stock for LT3020IDD-1.5#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT3020IDD-1.5#PBF-ND
|
DigiKey | IC REG LINEAR 1.5V 100MA 8DFN Min Qty: 121 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5192 | Buy Now | |
DISTI #
584-LT3020IDD-1.5PBF
|
Mouser Electronics | LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs RoHS: Compliant | 0 |
|
$3.7300 / $5.8800 | Order Now | |
Analog Devices Inc | 100mA, L V, Very L Drop Lin Re Package Multiple: 121 | 3267 |
|
$2.2000 / $2.9700 | Buy Now | ||
DISTI #
51476201
|
Verical | LDO Regulator Pos 1.5V 0.1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 0530 | Americas - 12 |
|
$2.2900 | Buy Now | |
DISTI #
LT3020IDD-1.5PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$2.8400 / $3.1200 | Buy Now |
CAD Models for LT3020IDD-1.5#PBF by Analog Devices Inc
Part Data Attributes for LT3020IDD-1.5#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1698
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Dropout Voltage1-Max
|
0.285 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
1.8 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
1.545 V
|
Output Voltage1-Min
|
1.447 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3.5%
|
Width
|
3 mm
|
Alternate Parts for LT3020IDD-1.5#PBF
This table gives cross-reference parts and alternative options found for LT3020IDD-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3020IDD-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3020IDD-1.5#PBF | LT3020 - 100mA, Low Voltage, Very Low Dropout Linear Regulators; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3020IDD-1.5#PBF vs LT3020IDD-1.5#PBF |
LT3020IDD-1.5 | LT3020 - 100mA, Low Voltage, Very Low Dropout Linear Regulators; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3020IDD-1.5#PBF vs LT3020IDD-1.5 |