-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3021EDH-1.2#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8530
|
Newark | Ldo, Fixed, 1.2V, 0.5A, Dfn-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:500Ma, Ic Case/Package:Dfn-Eprohs Compliant: Yes |Analog Devices LT3021EDH-1.2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$4.9500 / $6.9300 | Buy Now |
DISTI #
505-LT3021EDH-1.2#PBF-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1377 In Stock |
|
$3.6370 / $6.6600 | Buy Now |
DISTI #
584-LT3021EDH-1.2PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, L V, Very L Drop Lin Reg RoHS: Compliant | 1803 |
|
$3.7200 / $6.6600 | Buy Now |
DISTI #
V36:1790_06424145
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.5A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2208 | Americas - 64 |
|
$3.8545 / $4.9700 | Buy Now |
|
Analog Devices Inc | 500mA, L V, Very L Drop Lin Re Min Qty: 1 Package Multiple: 73 | 3999 |
|
$2.7700 / $6.6600 | Buy Now |
DISTI #
65100214
|
Verical | LDO Regulator Pos 1.2V 0.5A 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 64 Date Code: 2208 | Americas - 64 |
|
$3.2100 | Buy Now |
|
Rochester Electronics | LT3021 - 1.2V Fixed Output 500mA VLDO in DFN (5x5) RoHS: Compliant Status: Active Min Qty: 1 | 146 |
|
$3.4300 / $4.0400 | Buy Now |
DISTI #
LT3021EDH-1.2PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 146 | 0 |
|
$3.5800 / $3.9300 | Buy Now |
DISTI #
C1S424500199660
|
Chip1Stop | LDO Regulator Pos 1.2V 0.5A 16-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 1222 |
|
$2.3300 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3021EDH-1.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3021EDH-1.2#PBF
Analog Devices Inc
LT3021EDH-1.2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJJD-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1709 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.157 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.6% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LT3021EDH-1.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3021EDH-1.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3021EDH-1.2#PBF | LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3021EDH-1.2#PBF vs LT3021EDH-1.2#PBF |