Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part #
Manufacturer
Description
Datasheet
LT3022EDHC#TRPBF
Analog Devices
1A, 0.9V to 10V, Very L Drop L
LT3022EDHC#PBF
Analog Devices
1A, 0.9V to 10V, Very L Drop L
DC932A
Analog Devices
LT3022EDHC Demo Board - 1A, 0.
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Ldo, Adj, 1A, Dfn-Ep-16, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:200Mv, Output Voltage Max:9.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3022EDHC#PBF
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
47
1
$7.8800
10
$7.1200
25
$6.7900
50
$6.2100
146
$5.6300
292
$5.3800
511
$5.1300
$5.1300 / $7.8800
Buy Now
Details
DISTI #
505-LT3022EDHC#PBF-ND
DigiKey
IC REG LINEAR POS ADJ 1A 16DFN
Min Qty:
1
Lead time:
10 Weeks
Container:
Tube
14152 In Stock
1
$9.6400
10
$6.6830
25
$5.9208
100
$5.0677
250
$4.6543
500
$4.4025
1,000
$4.1936
$4.1936 / $9.6400
Buy Now
Details
DISTI #
584-LT3022EDHC#PBF
Mouser Electronics
LDO Voltage Regulators 1A, 0.9V to 10V, Very L Drop Lin Reg
RoHS:
Compliant
1658
1
$8.6700
10
$6.6900
25
$5.9300
73
$4.6500
292
$4.4000
511
$4.1900
$4.1900 / $8.6700
Buy Now
Details
Analog Devices Inc
1A, 0.9V to 10V, Very L Drop L
Package Multiple:
73
7649
1
$9.6400
10
$6.6830
25
$5.9208
100
$5.0677
250
$4.6543
500
$4.4025
1,000
$4.1936
$4.1936 / $9.6400
Buy Now
Details
TME
IC: voltage regulator, LDO,adjustable, 1164÷1854mV, 1A, DFN16, SMD
Min Qty:
1
0
1
$7.0100
3
$6.3100
10
$5.5800
25
$5.0100
73
$4.6800
$4.6800 / $7.0100
RFQ
Details
Richardson RFPD
VOLTAGE REGULATOR
RoHS:
Compliant
Min Qty:
146
0
146
$4.6500
500
$4.5200
1,000
$4.4100
5,000
$4.2300
$4.2300 / $4.6500
Buy Now
Details
Chip1Stop
LDO Regulator Pos 0.2V to 9.5V 1A 16-Pin DFN EP
RoHS:
Compliant
pbFree:
Yes
Container:
Bulk
650
1
$7.2400
10
$6.1400
50
$5.4400
100
$4.6000
292
$4.5900
584
$4.1100
$4.1100 / $7.2400
Buy Now
Part Symbol
Footprint
3D Model
5 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-16
Manufacturer Package Code
Input-Output Voltage Differential-Max
Input-Output Voltage Differential-Min
Moisture Sensitivity Level
Operating Temperature TJ-Max
Operating Temperature TJ-Min
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Analog Devices Inc
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
VS
Select a part to compare
Choose Part to Compare
Search a specific part
LT3022IDHC#TR - Analog Devices Inc
LT3022IDHC#TRPBF - Analog Devices Inc
LT3022EDHC - Linear Technology
LT3022EDHC - Analog Devices Inc
LT3022IDHC - Analog Devices Inc
LT3022EDHC#TRPBF - Linear Technology
LT3022EDHC#PBF - Linear Technology
LT3022IDHC#PBF - Analog Devices Inc
LT3022EDHC#TR - Linear Technology
LT3022EDHC#TR - Analog Devices Inc
LT3022IDHC - Analog Devices Inc
LT3022IDHC#TRPBF - Analog Devices Inc
LT3022IDHC#PBF - Analog Devices Inc
LT3022EDHC - Analog Devices Inc
LT3022IDHC#TR - Analog Devices Inc
LT3022EDHC#TRPBF - Linear Technology
LT3022IDHC#PBF - Linear Technology
LT3022EDHC - Linear Technology
LT3022EDHC#PBF - Linear Technology
LT3022IDHC#TR - Linear Technology
This table gives cross-reference parts and alternative options found for LT3022EDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3022EDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
LT3022IDHC#TR
Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16
Analog Devices Inc
LT3022EDHC#PBF vs LT3022IDHC#TR
LT3022IDHC#TRPBF
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
Analog Devices Inc
LT3022EDHC#PBF vs LT3022IDHC#TRPBF
LT3022EDHC
IC VREG 0.2 V-9.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.285 V DROPOUT, PDSO16, 5 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-16, Adjustable Positive Single Output LDO Regulator
Linear Technology
LT3022EDHC#PBF vs LT3022EDHC
LT3022EDHC
Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16
Analog Devices Inc
LT3022EDHC#PBF vs LT3022EDHC
LT3022IDHC
Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16
Analog Devices Inc
LT3022EDHC#PBF vs LT3022IDHC
LT3022EDHC#TRPBF
LT3022 - 1A, 0.9V to 10V, Very Low Dropout Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Linear Technology
LT3022EDHC#PBF vs LT3022EDHC#TRPBF
LT3022EDHC#PBF
LT3022 - 1A, 0.9V to 10V, Very Low Dropout Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Linear Technology
LT3022EDHC#PBF vs LT3022EDHC#PBF
LT3022IDHC#PBF
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
Analog Devices Inc
LT3022EDHC#PBF vs LT3022IDHC#PBF
LT3022EDHC#TR
IC VREG 0.2 V-9.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.285 V DROPOUT, PDSO16, 5 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-16, Adjustable Positive Single Output LDO Regulator
Linear Technology
LT3022EDHC#PBF vs LT3022EDHC#TR
LT3022EDHC#TR
Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16
Analog Devices Inc
LT3022EDHC#PBF vs LT3022EDHC#TR
Part Number
Description
Manufacturer
Compare
LT3022IDHC
Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16
Analog Devices Inc
LT3022EDHC#PBF vs LT3022IDHC
LT3022IDHC#TRPBF
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
Analog Devices Inc
LT3022EDHC#PBF vs LT3022IDHC#TRPBF
LT3022IDHC#PBF
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
Analog Devices Inc
LT3022EDHC#PBF vs LT3022IDHC#PBF
LT3022EDHC
Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16
Analog Devices Inc
LT3022EDHC#PBF vs LT3022EDHC
LT3022IDHC#TR
Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16
Analog Devices Inc
LT3022EDHC#PBF vs LT3022IDHC#TR
LT3022EDHC#TRPBF
LT3022 - 1A, 0.9V to 10V, Very Low Dropout Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Linear Technology
LT3022EDHC#PBF vs LT3022EDHC#TRPBF
LT3022IDHC#PBF
LT3022 - 1A, 0.9V to 10V, Very Low Dropout Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Linear Technology
LT3022EDHC#PBF vs LT3022IDHC#PBF
LT3022EDHC
IC VREG 0.2 V-9.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.285 V DROPOUT, PDSO16, 5 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-16, Adjustable Positive Single Output LDO Regulator
Linear Technology
LT3022EDHC#PBF vs LT3022EDHC
LT3022EDHC#PBF
LT3022 - 1A, 0.9V to 10V, Very Low Dropout Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
Linear Technology
LT3022EDHC#PBF vs LT3022EDHC#PBF
LT3022IDHC#TR
IC VREG 0.2 V-9.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.285 V DROPOUT, PDSO16, 5 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, DFN-16, Adjustable Positive Single Output LDO Regulator
Linear Technology
LT3022EDHC#PBF vs LT3022IDHC#TR