Part Details for LT3022IMSE#TRPBF by Analog Devices Inc
Overview of LT3022IMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3022IMSE-1.5#TRPBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L | |
LT3022IMSE-1.2#TRPBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L | |
LT3022IMSE-1.8#TRPBF | Analog Devices | 1A, 0.9V to 10V, Very L Drop L |
Price & Stock for LT3022IMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3022IMSE#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2066 In Stock |
|
$4.9375 / $11.1200 | Buy Now |
DISTI #
584-LT3022IMSE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 1A, 0.9V to 10V, Very L Drop Lin Reg RoHS: Compliant | 2157 |
|
$4.9300 / $10.3600 | Buy Now |
|
Analog Devices Inc | 1A, 0.9V to 10V, Very L Drop L Min Qty: 1 Package Multiple: 2500 | 2916 |
|
$4.9375 / $11.1200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 1A 16MSOP | 783 |
|
RFQ | |
DISTI #
LT3022IMSETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1000 / $5.3000 | Buy Now |
Part Details for LT3022IMSE#TRPBF
LT3022IMSE#TRPBF CAD Models
LT3022IMSE#TRPBF Part Data Attributes
|
LT3022IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3022IMSE#TRPBF
Analog Devices Inc
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.5 V | |
Output Voltage1-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3022IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3022IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3022IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3022EMSE | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16 | Analog Devices Inc | LT3022IMSE#TRPBF vs LT3022EMSE |
LT3022EMSE#TRPBF | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | Analog Devices Inc | LT3022IMSE#TRPBF vs LT3022EMSE#TRPBF |
LT3022IMSE#PBF | LT3022 - 1A, 0.9V to 10V, Very Low Dropout Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3022IMSE#TRPBF vs LT3022IMSE#PBF |
LT3022IMSE | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16 | Analog Devices Inc | LT3022IMSE#TRPBF vs LT3022IMSE |
LT3022IMSE#TR | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16 | Analog Devices Inc | LT3022IMSE#TRPBF vs LT3022IMSE#TR |
LT3022EMSE | IC VREG 0.2 V-9.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.285 V DROPOUT, PDSO16, PLASTIC, MSOP-16, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3022IMSE#TRPBF vs LT3022EMSE |
LT3022EMSE#TR | IC VREG 0.2 V-9.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.285 V DROPOUT, PDSO16, PLASTIC, MSOP-16, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3022IMSE#TRPBF vs LT3022EMSE#TR |
LT3022EMSE#PBF | LT3022 - 1A, 0.9V to 10V, Very Low Dropout Linear Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3022IMSE#TRPBF vs LT3022EMSE#PBF |
LT3022IMSE#PBF | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | Analog Devices Inc | LT3022IMSE#TRPBF vs LT3022IMSE#PBF |
LT3022EMSE#TR | Adjustable Positive LDO Regulator, 0.2V Min, 9.5V Max, 0.285V Dropout, CMOS, PDSO16 | Analog Devices Inc | LT3022IMSE#TRPBF vs LT3022EMSE#TR |