-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 750mA/250mA Low Dropout, Low Noise, Micropower Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2984
|
Newark | Ldo, Adj, 1.22 To 19.5V, 0.75A, 125Deg C Rohs Compliant: Yes |Analog Devices LT3030IUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7800 / $9.9900 | Buy Now |
DISTI #
LT3030IUFD#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20 In Stock |
|
$5.8767 / $10.3600 | Buy Now |
DISTI #
584-LT3030IUFD#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 750mA/250mA L Drop, L N, uP Lin Reg RoHS: Compliant | 18 |
|
$5.8200 / $10.3600 | Buy Now |
|
Analog Devices Inc | 2x 750mA/250mA L Drop, L N, uP Min Qty: 1 Package Multiple: 73 | 588 |
|
$4.3100 / $10.3600 | Buy Now |
|
Rochester Electronics | LT3030 - Dual 750mA/250mA Low Dropout, Low Noise, Micropower Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$5.3400 / $6.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3030IUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3030IUFD#PBF
Analog Devices Inc
Dual 750mA/250mA Low Dropout, Low Noise, Micropower Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.48 V | |
Input-Output Voltage Differential-Max | 18.78 V | |
Input-Output Voltage Differential-Min | 0.78 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 0.833% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 19.5 V | |
Output Voltage2-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |