Part Details for LT3030IUFD#TRPBF by Analog Devices Inc
Overview of LT3030IUFD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LT3030IUFD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3030IUFD#TRPBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 28QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6590 | Buy Now |
DISTI #
584-LT3030IUFD#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 2x 750mA/250mA L Drop, L N, uP Lin Reg RoHS: Compliant | 0 |
|
$5.6500 | Order Now |
|
Analog Devices Inc | 2x 750mA/250mA L Drop, L N, uP Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.3100 / $6.0500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.75A/0.25A 28QFN | 2500 |
|
RFQ |
Part Details for LT3030IUFD#TRPBF
LT3030IUFD#TRPBF CAD Models
LT3030IUFD#TRPBF Part Data Attributes:
|
LT3030IUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3030IUFD#TRPBF
Analog Devices Inc
Dual 750mA/250mA Low Dropout, Low Noise, Micropower Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.48 V | |
Input-Output Voltage Differential-Max | 18.78 V | |
Input-Output Voltage Differential-Min | 0.78 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 0.833% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 19.5 V | |
Output Voltage2-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |