Part Details for LT3032EDE-3.3#PBF by Linear Technology
Overview of LT3032EDE-3.3#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3032EDE-3.3#PBF
LT3032EDE-3.3#PBF CAD Models
LT3032EDE-3.3#PBF Part Data Attributes
|
LT3032EDE-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3032EDE-3.3#PBF
Linear Technology
LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Pin Count | 14 | |
Manufacturer Package Code | DE14MA | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |