-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3032IDE-12#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3032IDE-12#PBF-ND
|
DigiKey | IC REG LINEAR +-12V 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
471 In Stock |
|
$4.1859 / $7.3800 | Buy Now |
DISTI #
584-LT3032IDE-12#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg RoHS: Compliant | 1987 |
|
$4.1800 / $7.3700 | Buy Now |
|
Analog Devices Inc | 2x 150mA Pos/Neg L N L Drop Li Min Qty: 1 Package Multiple: 91 | 1551 |
|
$3.0700 / $7.3800 | Buy Now |
|
Rochester Electronics | LT3032 - Dual 200mA Positive/Negative, Low Noise, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$3.8100 / $4.4800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO +-12V 0.15A 14DFN | 1551 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3032IDE-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3032IDE-12#PBF
Analog Devices Inc
LT3032IDE-12#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1731 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.15 V | |
Dropout Voltage2-Max | 0.27 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.75% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 12.36 V | |
Output Voltage1-Min | 11.64 V | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Max | -11.64 V | |
Output Voltage2-Min | -12.36 V | |
Output Voltage2-Nom | -12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |