There are no models available for this part yet.
Overview of LT3033IUDC#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3033IUDC#TRPBF | Analog Devices | 0.95V to 10VIN 3A VLDO w Prog | |
LT3033IUDC#PBF | Analog Devices | 0.95V to 10VIN 3A VLDO w Prog | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3033IUDC#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT3033IUDC#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
570 In Stock |
|
$4.8000 / $10.8800 | Buy Now | |
DISTI #
584-LT3033IUDC#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 0.95V to 10VIN 3A VLDO w Prog Currnt Lmt RoHS: Compliant | 1815 |
|
$4.8000 / $9.7200 | Buy Now | |
Analog Devices Inc | 0.95V to 10VIN 3A VLDO w Prog Min Qty: 1 Package Multiple: 2500 | 114 |
|
$4.8000 / $10.8800 | Buy Now | ||
DISTI #
LT3033IUDCTRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9600 / $5.1500 | Buy Now | |
DISTI #
C1S103102577332
|
Chip1Stop | Linear Regulator | 828 |
|
$5.1540 / $7.1180 | Buy Now | |
Win Source Electronics | IC REG LINEAR POS ADJ 3A 20QFN / Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (3x4) | 30000 |
|
$6.0290 / $9.0440 | Buy Now |
CAD Models for LT3033IUDC#TRPBF by Analog Devices Inc
Part Data Attributes for LT3033IUDC#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
05-08-1536
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2018-08-14
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.24 V
|
Dropout Voltage1-Nom
|
0.095 V
|
Input-Output Voltage Differential-Max
|
9.8 V
|
Input-Output Voltage Differential-Min
|
0.94 V
|
JESD-30 Code
|
R-PQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Line Regulation-Max (%/V)
|
0.07054
|
Load Regulation-Max(%)
|
1%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
9.7 V
|
Output Voltage1-Min
|
0.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.12X.16,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|