-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-LT3046ATC+
|
Mouser Electronics | LDO Voltage Regulators 20V, 200mA Ultralow Noise PSRR LDO RoHS: Compliant | 640 |
|
$3.9800 / $7.0100 | Buy Now |
DISTI #
V99:2348_28722631
|
Arrow Electronics | LDO Regulator Pos 0.2V to 19V 0.2A 12-Pin DFN EP Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2333 | Americas - 431 |
|
$4.5069 | Buy Now |
|
Analog Devices Inc | 20V, 200mA Ultralow Noise PSRR Min Qty: 1 Package Multiple: 1 | 8610 |
|
$2.9200 / $7.0200 | Buy Now |
DISTI #
76470039
|
Verical | LDO Regulator Pos 0.2V to 19V 0.2A 12-Pin DFN EP Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 431 |
|
$4.5069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy