Part Details for LT3050IDDB#TRMPBF by Linear Technology
Overview of LT3050IDDB#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3050IDDB#TRMPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IDDB-5#TRMPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IDDB-3.3#TRMPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Part Details for LT3050IDDB#TRMPBF
LT3050IDDB#TRMPBF CAD Models
LT3050IDDB#TRMPBF Part Data Attributes
|
LT3050IDDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3050IDDB#TRMPBF
Linear Technology
LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input-Output Voltage Differential-Max | 45 V | |
Input-Output Voltage Differential-Min | 2.2 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.67% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 44.5 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.08,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3050IDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LT3050IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3050IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3050IDDB#TRM | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IDDB#TRMPBF vs LT3050IDDB#TRM |
LT3050EDDB#TRMPBF | LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3050IDDB#TRMPBF vs LT3050EDDB#TRMPBF |
LT3050IDDB | IC VREG 0.6 V-44.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, 3 X 2 MM, PLASTIC, DFN-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3050IDDB#TRMPBF vs LT3050IDDB |
LT3050EDDB#TR | IC VREG 0.6 V-44.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO12, 3 X 2 MM, PLASTIC, DFN-12, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3050IDDB#TRMPBF vs LT3050EDDB#TR |
LT3050EDDB#TRM | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IDDB#TRMPBF vs LT3050EDDB#TRM |
LT3050IDDB | Adjustable Positive LDO Regulator, 0.6V Min, 44.5V Max, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050IDDB#TRMPBF vs LT3050IDDB |
LT3050EDDB#TRMPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IDDB#TRMPBF vs LT3050EDDB#TRMPBF |
LT3050IDDB#TRPBF | LT3050 - 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3050IDDB#TRMPBF vs LT3050IDDB#TRPBF |
LT3050EDDB#PBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IDDB#TRMPBF vs LT3050EDDB#PBF |
LT3050IDDB#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050IDDB#TRMPBF vs LT3050IDDB#TRPBF |