There are no models available for this part yet.
Overview of LT3055HMSE-3.3#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3055HMSE-5#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055HMSE-5#TRPBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & | |
LT3055HMSE-3.3#PBF | Analog Devices | 500mA, Lin Reg w/ Prec C Lim & |
Price & Stock for LT3055HMSE-3.3#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT3055HMSE-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$9.6800 | Buy Now | |
DISTI #
584-3055HMSE-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, Lin Reg w/ Prec C Lim & Diag RoHS: Compliant | 0 |
|
$5.9500 / $7.9300 | Order Now | |
Analog Devices Inc | 500mA, Lin Reg w/ Prec C Lim & Package Multiple: 37 | 2 |
|
$3.3000 / $9.6800 | Buy Now | ||
DISTI #
LT3055HMSE-3.3P
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 148 | 0 |
|
$4.2600 / $4.6700 | Buy Now |
CAD Models for LT3055HMSE-3.3#PBF by Analog Devices Inc
Part Data Attributes for LT3055HMSE-3.3#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1667
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Dropout Voltage1-Max
|
0.59 V
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
3.9 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
3.336 V
|
Output Voltage1-Min
|
3.234 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP16,.19,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
3 mm
|
Alternate Parts for LT3055HMSE-3.3#PBF
This table gives cross-reference parts and alternative options found for LT3055HMSE-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3055HMSE-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3055EDE-3.3#PBF | LT3055EDE-3.3#PBF | Analog Devices Inc | LT3055HMSE-3.3#PBF vs LT3055EDE-3.3#PBF |
LT3055IDE-3.3#PBF | LT3055IDE-3.3#PBF | Analog Devices Inc | LT3055HMSE-3.3#PBF vs LT3055IDE-3.3#PBF |
LT3055IMSE-3.3#TRPBF | LT3055IMSE-3.3#TRPBF | Analog Devices Inc | LT3055HMSE-3.3#PBF vs LT3055IMSE-3.3#TRPBF |
LT3055EDE-3.3#TRPBF | LT3055EDE-3.3#TRPBF | Analog Devices Inc | LT3055HMSE-3.3#PBF vs LT3055EDE-3.3#TRPBF |
LT3055HMSE-3.3#TRPBF | LT3055HMSE-3.3#TRPBF | Analog Devices Inc | LT3055HMSE-3.3#PBF vs LT3055HMSE-3.3#TRPBF |
LT3055EMSE-3.3#TRPBF | LT3055EMSE-3.3#TRPBF | Analog Devices Inc | LT3055HMSE-3.3#PBF vs LT3055EMSE-3.3#TRPBF |
LT3055EMSE-3.3#PBF | LT3055EMSE-3.3#PBF | Analog Devices Inc | LT3055HMSE-3.3#PBF vs LT3055EMSE-3.3#PBF |