There are no models available for this part yet.
Overview of LT3060IDC by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3060IDC-1.5#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060IDC-2.5#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop | |
LT3060IDC-1.2#TRMPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |
Price & Stock for LT3060IDC by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC REG LINEAR POS ADJ 100MA 8DFN / Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x2) | 21998 |
|
$2.3480 / $3.5210 | Buy Now |
CAD Models for LT3060IDC by Analog Devices Inc
Related Parts for LT3060IDC
-
LT3060EDCLinear Regulator ICs
-
MSP430F5438IPZRMicrocontrollers
-
LM25011MYSwitching Regulator or Controllers
-
AD8217BRMZ-R7Power Management Circuits
-
ACS712ELCTR-20A-TOther Analog ICs
-
LT1990CS8Operational Amplifiers
-
SI7236DP-T1-GE3Power Field-Effect Transistors
-
AD7730LBRZAnalog to Digital Converters
-
VNS3NV04DPTR-EPeripheral Drivers