-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3061MPDCB#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3061MPDCB#TRMPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT3061MPDCB#TRPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3061MPDCB#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
729 In Stock |
|
$4.6375 / $10.6000 | Buy Now |
DISTI #
584-3061MPDCBTRMPBF
|
Mouser Electronics | LDO Voltage Regulators 45V Vin, uP, L N, 100mA LDO w/ Active Ou RoHS: Compliant | 23 |
|
$4.6300 / $10.0900 | Buy Now |
|
Analog Devices Inc | 45V Vin, uP, L N, 100mA LDO w/ Package Multiple: 500 | 146 |
|
$3.7100 / $10.6000 | Buy Now |
DISTI #
LT3061MPDCBTRMP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$4.7900 / $5.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3061MPDCB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3061MPDCB#TRMPBF
Analog Devices Inc
LT3061MPDCB#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.43 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input-Output Voltage Differential-Max | 44.4 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.02331 | |
Load Regulation-Max(%) | 0.5625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 19 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Width | 2 mm |