Part Details for LT3062IDCB-5#TRPBF by Analog Devices Inc
Overview of LT3062IDCB-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3062IDCB#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO | |
LT3062IDCB-3.3#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO | |
LT3062IDCB-5#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO |
Price & Stock for LT3062IDCB-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3062IDCB-5#TRPBF-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6528 | Buy Now |
DISTI #
584-LT3062IDCB5TRPBF
|
Mouser Electronics | LDO Voltage Regulators 45V Vin, uP, L N, 200mA LDO RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
|
Analog Devices Inc | 45V Vin, uP, L N, 200mA LDO Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.1200 / $2.9400 | Buy Now |
DISTI #
LT3062IDCB-5TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7300 / $2.8500 | Buy Now |
Part Details for LT3062IDCB-5#TRPBF
LT3062IDCB-5#TRPBF CAD Models
LT3062IDCB-5#TRPBF Part Data Attributes
|
LT3062IDCB-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3062IDCB-5#TRPBF
Analog Devices Inc
45V VIN, Micropower, Low Noise, 200mA LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.53 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.039% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |