Part Details for LT3065EDD-1.8#PBF by Linear Technology
Overview of LT3065EDD-1.8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for LT3065EDD-1.8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT3065EDD-1.8#PBF-ND
|
DigiKey | FIXED POSITIVE LDO REGULATOR, 1. Min Qty: 93 Container: Bulk MARKETPLACE PRODUCT |
142 In Stock |
|
$3.2600 | Buy Now |
|
Rochester Electronics | LT3065 - 500mA Low Noise, Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 142 |
|
$2.7900 / $3.2800 | Buy Now |
Part Details for LT3065EDD-1.8#PBF
LT3065EDD-1.8#PBF CAD Models
LT3065EDD-1.8#PBF Part Data Attributes
|
LT3065EDD-1.8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3065EDD-1.8#PBF
Linear Technology
LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.51 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |