Part Details for LT3065EDDTRPBF by Analog Devices Inc
Overview of LT3065EDDTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3065EDD#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Price & Stock for LT3065EDDTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500mA 85dB(120Hz) Adjustable 600mV40V Positive electrode 45V DFN-10-EP(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 34 |
|
$3.0065 / $4.5047 | Buy Now |