Part Details for LT3065HMSE#PBF by Linear Technology
Overview of LT3065HMSE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3065HMSE-1.5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3065HMSE-1.8#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3065HMSE-1.2#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Price & Stock for LT3065HMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V MIN, 40V MAX, 0.51V DROPOUT, BICMOS, PDSO12 | 677 |
|
$4.8750 / $9.7500 | Buy Now |
Part Details for LT3065HMSE#PBF
LT3065HMSE#PBF CAD Models
LT3065HMSE#PBF Part Data Attributes
|
LT3065HMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3065HMSE#PBF
Linear Technology
LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: MSOP; Pins: 12; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.67% | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 40 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3065HMSE#PBF
This table gives cross-reference parts and alternative options found for LT3065HMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3065HMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3065IDD#TRPBF | LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3065HMSE#PBF vs LT3065IDD#TRPBF |
LT3065EDD#TRPBF | LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3065HMSE#PBF vs LT3065EDD#TRPBF |
LT3065HDD#TRPBF | LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3065HMSE#PBF vs LT3065HDD#TRPBF |
LT3065IDD#PBF | LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3065HMSE#PBF vs LT3065IDD#PBF |
LT3065HDD#PBF | LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3065HMSE#PBF vs LT3065HDD#PBF |
LT3065IMSE#PBF | LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3065HMSE#PBF vs LT3065IMSE#PBF |
LT3065MPDD#PBF | LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: DFN; Pins: 10; Temperature Range: -55°C to 125°C | Linear Technology | LT3065HMSE#PBF vs LT3065MPDD#PBF |
LT3065EMSE#PBF | LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3065HMSE#PBF vs LT3065EMSE#PBF |
LT3065EDD#PBF | LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3065HMSE#PBF vs LT3065EDD#PBF |
LT3065MPMSE#TRPBF | LT3065 Series - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good; Package: MSOP; Pins: 12; Temperature Range: -55°C to 125°C | Linear Technology | LT3065HMSE#PBF vs LT3065MPMSE#TRPBF |