LT3065IMSE-1.5#TRPBF
Description: LT3065IMSE-1.5#TRPBF

Overview of LT3065IMSE-1.5#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
LT3065IMSE-1.8#TRPBF Analog Devices 45V VIN, 500mA L N, Lin Reg w/
LT3065IMSE-1.5#TRPBF Analog Devices 45V VIN, 500mA L N, Lin Reg w/
LT3065IMSE#TRPBF Analog Devices 45V VIN, 500mA L N, Lin Reg w/

Price & Stock for LT3065IMSE-1.5#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT3065IMSE-1.5#TRPBF-ND
DigiKey IC REG LINEAR 1.5V 500MA 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.1875
$3.1875 Buy Now
DISTI # 584-3065IMSE-1.5TPF
Mouser Electronics LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable RoHS: Compliant 0
  • 2,500 $3.4300
$3.4300 Order Now
Analog Devices Inc 45V VIN, 500mA L N, Lin Reg w/ Min Qty: 2500 Package Multiple: 2500 2500
  • 1 $3.5300
  • 1,000 $2.5500
  • 2,500 $3.1875
$2.5500 / $3.5300 Buy Now
DISTI # LT3065IMSE1.5TR
Richardson RFPD VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 0
  • 2,500 $3.4300
  • 5,000 $3.2900
$3.2900 / $3.4300 Buy Now

CAD Models for LT3065IMSE-1.5#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3065IMSE-1.5#TRPBF by Analog Devices Inc

LT3065IMSE-1.5#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
12
Manufacturer Package Code
05-08-1666
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Dropout Voltage1-Max
0.51 V
Input Voltage-Max
45 V
Input Voltage-Min
2.2 V
JESD-30 Code
R-PDSO-G12
JESD-609 Code
e3
Length
4.039 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
12
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
1.53 V
Output Voltage1-Min
1.47 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
3 mm
Want to compare parts?
  1. LT3065IMSE-1.5#TRPBF
    Analog Devices Inc
    LT3065IMSE-1.5#TRPBF
    VS

Alternate Parts for LT3065IMSE-1.5#TRPBF

This table gives cross-reference parts and alternative options found for LT3065IMSE-1.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3065IMSE-1.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3065MPDD-1.5#PBF LT3065MPDD-1.5#PBF Analog Devices Inc LT3065IMSE-1.5#TRPBF vs LT3065MPDD-1.5#PBF
LT3065EMSE-1.5#PBF LT3065EMSE-1.5#PBF Analog Devices Inc LT3065IMSE-1.5#TRPBF vs LT3065EMSE-1.5#PBF
LT3065MPDD-1.5#TRPBF LT3065MPDD-1.5#TRPBF Analog Devices Inc LT3065IMSE-1.5#TRPBF vs LT3065MPDD-1.5#TRPBF
LT3065HDD-1.5#PBF LT3065HDD-1.5#PBF Analog Devices Inc LT3065IMSE-1.5#TRPBF vs LT3065HDD-1.5#PBF
LT3065HMSE-1.5#TRPBF LT3065HMSE-1.5#TRPBF Analog Devices Inc LT3065IMSE-1.5#TRPBF vs LT3065HMSE-1.5#TRPBF
LT3065EMSE-1.5#TRPBF LT3065EMSE-1.5#TRPBF Analog Devices Inc LT3065IMSE-1.5#TRPBF vs LT3065EMSE-1.5#TRPBF
LT3065IMSE-1.5#PBF LT3065IMSE-1.5#PBF Analog Devices Inc LT3065IMSE-1.5#TRPBF vs LT3065IMSE-1.5#PBF
LT3065EDD-1.5#TRPBF LT3065EDD-1.5#TRPBF Analog Devices Inc LT3065IMSE-1.5#TRPBF vs LT3065EDD-1.5#TRPBF
LT3065EDD-1.5#PBF LT3065EDD-1.5#PBF Analog Devices Inc LT3065IMSE-1.5#TRPBF vs LT3065EDD-1.5#PBF
LT3065HMSE-1.5#PBF LT3065HMSE-1.5#PBF Analog Devices Inc LT3065IMSE-1.5#TRPBF vs LT3065HMSE-1.5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3065IMSE-1.5#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3065IMSE-1.5#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3065IMSE-1.5#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT3065IMSE-1.5#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3065IMSE-1.5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3065IMSE-1.5#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3065IMSE-1.5#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3065IMSE-1.5#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3065IMSE-1.5#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: