Part Details for LT3066EMSE-3.3#PBF by Linear Technology
Overview of LT3066EMSE-3.3#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3066EMSE-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3066 - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Output Discharge RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$3.0100 / $3.5400 | Buy Now |
Part Details for LT3066EMSE-3.3#PBF
LT3066EMSE-3.3#PBF CAD Models
LT3066EMSE-3.3#PBF Part Data Attributes
|
LT3066EMSE-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3066EMSE-3.3#PBF
Linear Technology
LT3066 - 45V VIN, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Active Output Discharge; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-06 | |
JESD-609 Code | e3 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |