There are no models available for this part yet.
Overview of LT3070MPUFD by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3070MPUFD-1#TRPBF | Analog Devices | 5A, L N, Progmable Out, 85mV D | |
LT3070MPUFD#PBF | Analog Devices | 5A, L N, Progmable Out, 85mV D | |
LT3070MPUFD#TRPBF | Analog Devices | 5A, L N, Progmable Out, 85mV D |
CAD Models for LT3070MPUFD by Linear Technology
Part Data Attributes for LT3070MPUFD by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
QFN-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
UFD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.15 V
|
Dropout Voltage1-Nom
|
0.085 V
|
JESD-30 Code
|
R-PQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Load Regulation-Max(%)
|
1.625%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
28
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
5 A
|
Output Voltage1-Max
|
1.8 V
|
Output Voltage1-Min
|
0.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16X.2,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Related Parts for LT3070MPUFD
-
LT3070IUFDLinear Regulator ICs
-
LT3430EFESwitching Regulator or Controllers
-
TPS3851H33SQDRBRQ1Power Management Circuits
-
ATM90E32AS-AU-ROther Analog ICs
-
LT1994IMS8Operational Amplifiers
-
AMC1204BDWRAnalog to Digital Converters
-
TPS22953DQCRPeripheral Drivers
-
PMEG6010CEHRectifier Diodes
-
ADM3095EBRZLine Driver or Receivers