Part Details for LT3071EUFD#TRPBF by Analog Devices Inc
Overview of LT3071EUFD#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3071EUFD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5340
|
Newark | Ldo, Adj, 5A, Qfn-Ep-28, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:950Mv, Input Voltage Max:3V, No. Of Outputs:-, Output Voltage Min:800Mv, Output Voltage Max:1.8V, Polarity:-, Output Current Max:5A Rohs Compliant: Yes |Analog Devices LT3071EUFD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1996 |
|
$7.0100 / $11.0800 | Buy Now |
DISTI #
LT3071EUFD#TRPBFCT-ND
|
DigiKey | IC REG LIN POS PROG 5A 28QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2936 In Stock |
|
$6.4899 / $10.6500 | Buy Now |
DISTI #
584-LT3071EUFD#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining RoHS: Compliant | 4852 |
|
$6.4800 / $10.6500 | Buy Now |
|
Analog Devices Inc | 5A, L N, Progmable Out, 85mV D Min Qty: 1 Package Multiple: 2500 | 588 |
|
$6.4899 / $10.6500 | Buy Now |
DISTI #
LT3071EUFDTRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.4800 / $6.7400 | Buy Now |
DISTI #
4027634RL
|
element14 Asia-Pacific | LDO, ADJ, 5A, QFN-EP-28, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 2064 |
|
$7.1572 / $10.3850 | Buy Now |
DISTI #
4027634
|
element14 Asia-Pacific | LDO, ADJ, 5A, QFN-EP-28, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2064 |
|
$7.1572 / $11.3009 | Buy Now |
DISTI #
4027634
|
Farnell | LDO, ADJ, 5A, QFN-EP-28, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1996 |
|
$6.5949 / $10.6495 | Buy Now |
DISTI #
4027634RL
|
Farnell | LDO, ADJ, 5A, QFN-EP-28, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 1996 |
|
$6.5949 / $9.7985 | Buy Now |
Part Details for LT3071EUFD#TRPBF
LT3071EUFD#TRPBF CAD Models
LT3071EUFD#TRPBF Part Data Attributes:
|
LT3071EUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3071EUFD#TRPBF
Analog Devices Inc
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.15 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.8 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT3071EUFD#TRPBF
This table gives cross-reference parts and alternative options found for LT3071EUFD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3071EUFD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3071MPUFD#PBF | LT3071 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining; Package: QFN; Pins: 28; Temperature Range: -55°C to 125°C | Linear Technology | LT3071EUFD#TRPBF vs LT3071MPUFD#PBF |
LT3071IUFD#PBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining | Analog Devices Inc | LT3071EUFD#TRPBF vs LT3071IUFD#PBF |
LT3071IUFD#TRPBF | LT3071 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3071EUFD#TRPBF vs LT3071IUFD#TRPBF |
LT3071MPUFD#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining | Analog Devices Inc | LT3071EUFD#TRPBF vs LT3071MPUFD#TRPBF |
LT3071IUFD | Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28 | Analog Devices Inc | LT3071EUFD#TRPBF vs LT3071IUFD |
LT3071IUFD#TRPBF | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining | Analog Devices Inc | LT3071EUFD#TRPBF vs LT3071IUFD#TRPBF |
LT3071IUFD#PBF | LT3071 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3071EUFD#TRPBF vs LT3071IUFD#PBF |
LT3071EUFD | Adjustable Positive LDO Regulator, 0.8V Min, 1.8V Max, 0.15V Dropout, PQCC28 | Analog Devices Inc | LT3071EUFD#TRPBF vs LT3071EUFD |
LT3071EUFD#TR | IC VREG 0.8 V-1.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PQCC28, 5 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, QFN-28, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3071EUFD#TRPBF vs LT3071EUFD#TR |
LT3071MPUFD | LT3071 - 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator with Analog Margining; Package: QFN; Pins: 28; Temperature Range: -55°C to 125°C | Linear Technology | LT3071EUFD#TRPBF vs LT3071MPUFD |