-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable 1.1A Single Resistor Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5345
|
Newark | Ldo, Adj, 1.1A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:36V, Polarity:-, Output Current Max:1.1A, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT3080EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$4.4300 / $6.3400 | Buy Now |
DISTI #
505-LT3080EDD#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.1A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1889 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
584-LT3080EDD#PBF
|
Mouser Electronics | LDO Voltage Regulators Adjustable 1.1A Single Resistor Low Dropout Regulator RoHS: Compliant | 7710 |
|
$2.9300 / $6.0300 | Buy Now |
|
Analog Devices Inc | Adj 1.1A 1x Res L Drop Reg Min Qty: 1 Package Multiple: 121 | 388 |
|
$2.2800 / $6.1000 | Buy Now |
DISTI #
79367615
|
Verical | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 1188 |
|
$2.7090 / $5.0940 | Buy Now |
DISTI #
LT3080EDDPBF
|
TME | IC: voltage regulator, LDO,adjustable, 0÷36V, 1.1A, DFN8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$3.2300 / $4.8500 | RFQ |
|
Ameya Holding Limited | LT3080EDD#PBF , LDO 电压调节器, 可调整的输出, 1.1A, 0 → 30 V输出 1%, 8针 DFN封装 | 3000 |
|
RFQ | |
DISTI #
LT3080EDD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 165 |
|
$2.9500 / $3.6300 | Buy Now |
DISTI #
C1S424500308648
|
Chip1Stop | LDO Regulator Pos 0V to 30V 1.1A Automotive 8-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Tube | 1058 |
|
$2.9100 / $5.4500 | Buy Now |
DISTI #
4027638
|
element14 Asia-Pacific | LDO, ADJ, 1.1A, DFN-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$3.2740 / $6.5111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3080EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3080EDD#PBF
Analog Devices Inc
Adjustable 1.1A Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3080EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3080EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3080EDD | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3080EDD#PBF vs LT3080EDD |
LT3080EDD#TRPBF | Adjustable 1.1A Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3080EDD#PBF vs LT3080EDD#TRPBF |
LT3080EDD | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3080EDD#PBF vs LT3080EDD |
LT3080EDD#TRPBF | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3080EDD#PBF vs LT3080EDD#TRPBF |
LT3080EDD#PBF | LT3080 - Adjustable 1.1A Single Resistor Low Dropout Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3080EDD#PBF vs LT3080EDD#PBF |
LT3080EDD#TR | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3080EDD#PBF vs LT3080EDD#TR |
LT3080EDD#TR | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3080EDD#PBF vs LT3080EDD#TR |