Part Details for LT3080EMS8E-1#TRPBF by Analog Devices Inc
Overview of LT3080EMS8E-1#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3080EMS8E-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5347
|
Newark | Ldo, Adj, 1.1A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:36V, Polarity:-, Output Current Max:1.1A, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT3080EMS8E-1#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3728 |
|
$3.4500 / $6.5400 | Buy Now |
DISTI #
LT3080EMS8E-1#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.1A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4733 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-3080EMS8E-1TRPBF
|
Mouser Electronics | LDO Voltage Regulators Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator RoHS: Compliant | 7240 |
|
$3.0700 / $6.2900 | Buy Now |
|
Analog Devices Inc | Parallelable 1.1A Adj 1x Res L Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$3.1568 / $6.2900 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 6000 |
|
RFQ | |
DISTI #
4027646
|
element14 Asia-Pacific | LDO, ADJ, 1.1A, MSOP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3728 |
|
$3.3106 / $6.6138 | Buy Now |
DISTI #
4027646RL
|
element14 Asia-Pacific | LDO, ADJ, 1.1A, MSOP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 3728 |
|
$3.3106 / $5.6206 | Buy Now |
DISTI #
4027646
|
Farnell | LDO, ADJ, 1.1A, MSOP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3728 |
|
$3.3911 / $6.1919 | Buy Now |
DISTI #
4027646RL
|
Farnell | LDO, ADJ, 1.1A, MSOP-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 3728 |
|
$3.3911 / $5.3629 | Buy Now |
Part Details for LT3080EMS8E-1#TRPBF
LT3080EMS8E-1#TRPBF CAD Models
LT3080EMS8E-1#TRPBF Part Data Attributes
|
LT3080EMS8E-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3080EMS8E-1#TRPBF
Analog Devices Inc
Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3080EMS8E-1#TRPBF
This table gives cross-reference parts and alternative options found for LT3080EMS8E-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3080EMS8E-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3080EMS8E-1#PBF | Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator | Analog Devices Inc | LT3080EMS8E-1#TRPBF vs LT3080EMS8E-1#PBF |
LT3080EMS8E-1 | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3080EMS8E-1#TRPBF vs LT3080EMS8E-1 |
LT3080EMS8E-1#TRPBF | LT3080-1 - Parallelable 1.1A Adjustable Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3080EMS8E-1#TRPBF vs LT3080EMS8E-1#TRPBF |
LT3080EMS8E-1#TR | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3080EMS8E-1#TRPBF vs LT3080EMS8E-1#TR |
LT3080EMS8E-1#TR | Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, PDSO8 | Analog Devices Inc | LT3080EMS8E-1#TRPBF vs LT3080EMS8E-1#TR |