Part Details for LT3082ETS8#TRPBF by Analog Devices Inc
Overview of LT3082ETS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3082ETS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3082ETS8#TRPBFCT-ND
|
DigiKey | IC REG LIN POS ADJ 200MA TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8883 In Stock |
|
$2.1375 / $3.2200 | Buy Now |
DISTI #
584-LT3082ETS8#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 200mA Single Resistor Low Dropout Linear Regulator RoHS: Compliant | 2482 |
|
$2.2900 / $4.5800 | Buy Now |
|
Analog Devices Inc | 200mA 1x Res L Drop Lin Reg Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.2970 / $4.5800 | Buy Now |
DISTI #
54150449
|
Verical | LDO Regulator Pos 0V to 38.5V 0.2A 8-Pin TSOT-23 T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$2.6308 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.2A TSOT23-8 | 7500 |
|
RFQ | |
DISTI #
LT3082ETS8TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2000 / $2.3000 | Buy Now |
Part Details for LT3082ETS8#TRPBF
LT3082ETS8#TRPBF CAD Models
LT3082ETS8#TRPBF Part Data Attributes:
|
LT3082ETS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3082ETS8#TRPBF
Analog Devices Inc
200mA Single Resistor Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.65 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 38.5 V | |
Output Voltage1-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3082ETS8#TRPBF
This table gives cross-reference parts and alternative options found for LT3082ETS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082ETS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3082ETS8#TRMPBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3082ETS8#TRPBF vs LT3082ETS8#TRMPBF |
LT3082ETS8 | IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3082ETS8#TRPBF vs LT3082ETS8 |
LT3082ETS8#TR | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | Analog Devices Inc | LT3082ETS8#TRPBF vs LT3082ETS8#TR |
LT3082ETS8#PBF | 200mA Single Resistor Low Dropout Linear Regulator | Analog Devices Inc | LT3082ETS8#TRPBF vs LT3082ETS8#PBF |
LT3082ETS8#TRM | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | Analog Devices Inc | LT3082ETS8#TRPBF vs LT3082ETS8#TRM |
LT3082ITS8#TRM | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | Analog Devices Inc | LT3082ETS8#TRPBF vs LT3082ITS8#TRM |
LT3082ETS8#TRPBF | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3082ETS8#TRPBF vs LT3082ETS8#TRPBF |
LT3082ITS8#TR | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | Analog Devices Inc | LT3082ETS8#TRPBF vs LT3082ITS8#TR |
LT3082ETS8#TRM | IC VREG 0 V-38.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.65 V DROPOUT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3082ETS8#TRPBF vs LT3082ETS8#TRM |
LT3082ETS8 | Adjustable Positive LDO Regulator, 0V Min, 38.5V Max, 1.65V Dropout, PDSO8 | Analog Devices Inc | LT3082ETS8#TRPBF vs LT3082ETS8 |