Part Details for LT3083MPFE#TRPBF by Analog Devices Inc
Overview of LT3083MPFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3083MPFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3083MPFE#TRPBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9966 | Buy Now |
DISTI #
584-LT3083MPFE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators Adjustable 3A Single Resistor Low Dropout Regulator RoHS: Compliant | 0 |
|
$15.9900 | Order Now |
|
Analog Devices Inc | Adj 3A 1x Res L Drop Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$12.5700 / $17.8600 | Buy Now |
DISTI #
LT3083MPFETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$16.2300 / $16.8700 | Buy Now |
Part Details for LT3083MPFE#TRPBF
LT3083MPFE#TRPBF CAD Models
LT3083MPFE#TRPBF Part Data Attributes:
|
LT3083MPFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3083MPFE#TRPBF
Analog Devices Inc
Adjustable 3A Single Resistor Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.42 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3083MPFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3083MPFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3083MPFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3083MPFE#TR | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 0.42 V DROPOUT, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT3083MPFE#TRPBF vs LT3083MPFE#TR |
LT3083MPFE#TR | Adjustable Positive LDO Regulator, 0.42V Dropout, PDSO16 | Analog Devices Inc | LT3083MPFE#TRPBF vs LT3083MPFE#TR |
LT3083MPFE#TRPBF | LT3083 - Adjustable 3A Single Resistor Low Dropout Regulator; Package: TSSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LT3083MPFE#TRPBF vs LT3083MPFE#TRPBF |